Reference Only

APTD3216LZGCK

Single Color LEDs 1206 Dome Lens LED Green- 525nm.

Manufacturer:

Mfr Part:
APTD3216LZGCK

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKingbright
Product CategorySingle Color LEDs
ProductGreen LEDs
Mounting StyleSMD/SMT
Package / Case1206 (3216 metric)
Wavelength/Color Temperature525 nm
Luminous Intensity290 mcd
If - Forward Current2 mA
Vf - Forward Voltage2.65 V
Lens ShapeDome
Lens TransparencyWater Clear
SeriesHeliDome
PackagingReel
Height1.8 mm
Illumination ColorGreen
Length3.2 mm
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 40 C
Moisture SensitiveYes
Product TypeSingle Color LEDs
SubcategoryLEDs
TypeSingle Color LEDs
Viewing Angle30 deg
Width1.6 mm
Part # AliasesKPTD-3216LZGCK-3.1VFU

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541410000
TARIC8541401000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Product Catalogs

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 9 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.192$384.00
$0.19$760.00
$0.178$1,780.00
$0.162$3,888.00
Need more?