Reference Only

APTD2012LVBC/D

Single Color LEDs 0805 Dome Lens LED Blue- 470nm.

Manufacturer:

Mfr Part:
APTD2012LVBC/D

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKingbright
Product CategorySingle Color LEDs
ProductBlue LEDs
Mounting StyleSMD/SMT
Package / Case0805 (2012 metric)
Wavelength/Color Temperature470 nm
Luminous Intensity90 mcd
If - Forward Current2 mA
Vf - Forward Voltage2.65 V
Power Rating120 mW
Lens ColorColorless
Lens Dimensions1.3 mm x 1.25 mm
Lens ShapeRectangular
Lens TransparencyWater Clear
SeriesHeliDome
PackagingReel
Height1.05 mm
Illumination ColorBlue
Length2 mm
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 40 C
Moisture SensitiveYes
Product TypeSingle Color LEDs
SubcategoryLEDs
TypeSingle Color LEDs
Viewing Angle30 deg
Width1.25 mm
Part # AliasesKPTD-2012LVBC-D-3.0VFU

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541410000
TARIC8541401000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Product Catalogs

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 8 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.235$705.00
$0.223$1,338.00
$0.206$1,854.00
$0.197$4,728.00
Need more?