Reference Only

APTB1615SYKCGKC-F01

Multi-Color LEDs Yellow/Grn 590/570nm Water Clr 150/50mcd.

Manufacturer:

Mfr Part:
APTB1615SYKCGKC-F01

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKingbright
Product CategoryMulti-Color LEDs
ProductBi-Color LEDs
Mounting StyleSMD/SMT
Package / CaseSMD-2
Illumination ColorYellow, Green
Wavelength/Color Temperature590 nm, 570 nm
Viewing Angle120 deg
If - Forward Current20 mA
Vf - Forward Voltage2 V, 2.1 V
Power Rating75 mW, 75 mW
Lens ColorColorless
Lens Dimensions1.5 mm x 1.2 mm
Lens ShapeRectangular
Lens TransparencyWater Clear
Height0.7 mm
Length1.6 mm
Luminous Intensity150 mcd, 50 mcd
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 40 C
Moisture SensitiveYes
PackagingReel
Product TypeMulti-Color LEDs
SubcategoryLEDs
TypeMulti-Color LEDs
Width1.5 mm
Part # AliasesKPTB-1615SYKCGKC

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541410000
TARIC8541401000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 4,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.119$476.00
$0.109$1,090.00
Need more?