Reference Only

APTB1615EYC-F01

Multi-Color LEDs .

Manufacturer:

Mfr Part:
APTB1615EYC-F01

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKingbright
Product CategoryMulti-Color LEDs
ProductBi-Color LEDs
Mounting StyleSMD/SMT
Package / CaseSMD-2
Illumination ColorRed, Yellow
Wavelength/Color Temperature627 nm, 590 nm
Viewing Angle120 deg
If - Forward Current20 mA
Lens ColorColorless
Lens Dimensions1.5 mm x 1.2 mm
Lens ShapeRectangular
Lens TransparencyWater Clear
Height0.7 mm
Length1.6 mm
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 40 C
Moisture SensitiveYes
PackagingReel
Product TypeMulti-Color LEDs
SubcategoryLEDs
TypeMulti-Color LEDs
Width1.5 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541410000
TARIC8541410000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 100 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.44$144.00
$1.26$630.00
$1.06$2,120.00
Need more?
Contact Us