Reference Only

APTB1612YSGC-F01

Multi-Color LEDs Y/G WATER CLEAR Pb-FREE.

Manufacturer:

Mfr Part:
APTB1612YSGC-F01

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKingbright
Product CategoryMulti-Color LEDs
ProductBi-Color LEDs
Mounting StyleSMD/SMT
Package / Case0605 (1611 metric)
Illumination ColorYellow, Green
Wavelength/Color Temperature588 nm, 568 nm
Viewing Angle120 deg
If - Forward Current20 mA
Vf - Forward Voltage2.1 V, 2.2 V
Power Rating62.5 mW, 75 mW
Lens ColorColorless
Lens Dimensions1.2 mm x 1.25 mm
Lens ShapeRectangular
Lens TransparencyWater Clear
Height0.65 mm
Length1.6 mm
Luminous Intensity8 mcd, 12 mcd
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 40 C
Moisture SensitiveYes
PackagingReel
Product TypeMulti-Color LEDs
SubcategoryLEDs
TypeMulti-Color LEDs
Width1.25 mm
Part # AliasesKPTB-1612YSGC

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541410000
TARIC8541401000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?
Contact Us