Reference Only

APTB1612SURKSGC-F01

Multi-Color LEDs Bi-Color RG SMD LED 630nm 568nm.

Manufacturer:

Mfr Part:
APTB1612SURKSGC-F01

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKingbright
Product CategoryMulti-Color LEDs
ProductBi-Color LEDs
Mounting StyleSMD/SMT
Package / CaseSMD-4
Illumination ColorRed, Green
Wavelength/Color Temperature630 nm, 568 nm
Viewing Angle150 deg
If - Forward Current20 mA
Vf - Forward Voltage1.95 V, 2.2 V
Power Rating62.5 mW, 75 mW
Lens ColorColorless
Lens Dimensions1.2 mm x 1.25 mm
Lens ShapeRectangular
Lens TransparencyWater Clear
Height0.65 mm
Length1.6 mm
Luminous Intensity200 mcd, 12 mcd
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 40 C
Moisture SensitiveYes
PackagingReel
Product TypeMulti-Color LEDs
SubcategoryLEDs
TypeMulti-Color LEDs
Width1.25 mm
Part # AliasesKPTB-1612SURKSGC

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541410000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.15$300.00
$0.139$556.00
$0.12$1,200.00
$0.119$2,856.00
Need more?
Contact Us