Reference Only

APT2012LSECK/J4-PRV

Single Color LEDs 2.0X1.2MM LOW CRNT.

Manufacturer:

Mfr Part:
APT2012LSECK/J4-PRV

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKingbright
Product CategorySingle Color LEDs
ProductOrange LEDs
Mounting StyleSMD/SMT
Package / Case0805 (2012 metric)
Wavelength/Color Temperature605 nm
Luminous Intensity150 mcd
If - Forward Current2 mA
Vf - Forward Voltage1.8 V
Power Rating84 mW
Lens ColorColorless
Lens Dimensions1.3 mm x 1.25 mm
Lens ShapeRectangular
Lens TransparencyWater Clear
SeriesAPT2012
PackagingReel
Height0.75 mm
Illumination ColorOrange
Length2 mm
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 40 C
Moisture SensitiveYes
Product TypeSingle Color LEDs
SubcategoryLEDs
TypeSingle Color LEDs
Viewing Angle120 deg
Width1.25 mm
Part # AliasesKPT-2012LSECK-J4-PRV-2.1U

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541410000
TARIC8541410000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Product Catalogs

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.201$402.00
$0.183$732.00
$0.168$1,680.00
$0.162$3,888.00
Need more?