Reference Only
APT1608VRCXF/A-5MAV
Single Color LEDs 1608 SMD LED Cyan.
Datasheet
APT1608VRCXF/A-5MAV DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Kingbright | |
| Product Category | Single Color LEDs | |
| Product | Blue LEDs | |
| Mounting Style | SMD/SMT | |
| Package / Case | 0603 (1608 metric) | |
| Luminous Intensity | 150 mcd | |
| If - Forward Current | 5 mA | |
| Vf - Forward Voltage | 2.8 V | |
| Power Rating | 120 mW | |
| Lens Color | Blue | |
| Lens Dimensions | 1.2 mm x 0.8 mm | |
| Lens Shape | Rectangular | |
| Lens Transparency | Diffused | |
| Series | Special Colors | |
| Packaging | Reel | |
| Height | 0.75 mm | |
| Illumination Color | Cyan | |
| Length | 1.6 mm | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 40 C | |
| Moisture Sensitive | Yes | |
| Product Type | Single Color LEDs | |
| Subcategory | LEDs | |
| Type | Single Color LEDs | |
| Viewing Angle | 160 deg | |
| Width | 0.8 mm | |
| Part # Aliases | KPT-1608VRCXF-A-5MAV-LM |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541410000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
0In Stock
Available For Backorder
Lead Time: 8 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 4,000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.244 | $976.00 | |
| $0.225 | $2,250.00 | |
| $0.217 | $5,208.00 |
Need more?