Reference Only

APT1608SURC

Single Color LEDs RED WATER CLEAR.

Manufacturer:

Mfr Part:
APT1608SURC

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKingbright
Product CategorySingle Color LEDs
ProductRed LEDs
Mounting StyleSMD/SMT
Package / Case0603 (1608 metric)
Wavelength/Color Temperature628 nm
Luminous Intensity200 mcd
If - Forward Current20 mA
Vf - Forward Voltage1.9 V
Power Rating170 mW
Lens ColorColorless
Lens Dimensions1.2 mm x 0.8 mm
Lens ShapeDome
Lens TransparencyWater Clear
PackagingReel
Height0.75 mm
Illumination ColorRed
Length1.6 mm
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 40 C
Moisture SensitiveYes
Product TypeSingle Color LEDs
SubcategoryLEDs
TypeSingle Color LEDs
Viewing Angle120 deg
Width0.8 mm
Part # AliasesKPT-1608SURC-K2

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541410000
TARIC8541410000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 9 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.127$254.00
$0.114$456.00
$0.104$1,040.00
$0.102$2,448.00
Need more?