Reference Only
APT1608SF4C-PRV
Infrared Emitters IR 880nm 120 deg Water Clear 1 mW/sr.
Datasheet
APT1608SF4C-PRV DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Kingbright | |
| Product Category | Infrared Emitters | |
| Mounting Style | SMD/SMT | |
| Wavelength | 880 nm | |
| Radiant Intensity | 1.5 mW/sr | |
| Beam Angle | 150 deg | |
| If - Forward Current | 20 mA | |
| Vf - Forward Voltage | 1.3 V | |
| Power Rating | 80 mW | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Package / Case | 0603 (1608 metric) | |
| Packaging | Reel | |
| Illumination Color | Infrared | |
| Lens Shape | Rectangular | |
| Moisture Sensitive | Yes | |
| Product Type | IR Emitters (IR LEDs) | |
| Subcategory | Infrared Data Communications | |
| Viewing Angle | 120 deg | |
| Part # Aliases | KPT-1608SF4C-PRV |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541410000 |
| TARIC | 8541410000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?