Reference Only

APT1608SF3C-100MAV

New Product
Infrared Emitters .

Manufacturer:

Mfr Part:
APT1608SF3C-100MAV

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKingbright
Product CategoryInfrared Emitters
Mounting StyleSMD/SMT
Wavelength940 nm
Radiant Intensity11 mW/sr
If - Forward Current100 mA
Vf - Forward Voltage1.55 V
Power Rating180 mW
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Package / Case1.6 mm x 0.8 mm
PackagingReel
Fall Time10.3 ns
Illumination ColorInfrared
Lens ShapeRectangular
Moisture SensitiveYes
Product TypeIR Emitters (IR LEDs)
Rise Time10.6 ns
SubcategoryInfrared Data Communications
Viewing Angle150 deg

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541410000
TARIC8541410000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 11 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.329$658.00
$0.304$1,216.00
$0.282$2,820.00
$0.278$6,672.00
Need more?