Reference Only

APT1608SECK-AMT

Single Color LEDs 1.6x0.8mm Orange.

Manufacturer:

Mfr Part:
APT1608SECK-AMT

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKingbright
Product CategorySingle Color LEDs
ProductOrange LEDs
Mounting StyleSMD/SMT
Package / Case0603 (1608 metric)
Wavelength/Color Temperature610 nm
Luminous Intensity200 mcd
If - Forward Current20 mA
Vf - Forward Voltage2.1 V
Lens ColorColorless
Lens Dimensions1.1 mm x 0.3 mm
Lens ShapeRectangular
Lens TransparencyWater Clear
PackagingReel
ConfigurationSingle
Height0.75 mm
Illumination ColorOrange
Length1.6 mm
Maximum Operating Temperature+ 100 C
Minimum Operating Temperature- 40 C
Moisture SensitiveYes
Product TypeSingle Color LEDs
SubcategoryLEDs
TypeSingle Color LEDs
Viewing Angle120 deg
Width0.8 mm
Part # AliasesKPT-1608SECK-AT

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541410000
TARIC8541410000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 6 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 4,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.095$380.00
$0.089$890.00
$0.086$2,064.00
Need more?