Reference Only
APS5130PD7C-P22
Photodiodes 3.2x1.6mm RGB COLOR SENSOR.
Datasheet
APS5130PD7C-P22 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Kingbright | |
| Product Category | Photodiodes | |
| Product | Triple Photodiodes | |
| Package / Case | SMD-4 | |
| Mounting Style | SMD/SMT | |
| Peak Wavelength | 620 nm, 550 nm, 470 nm | |
| Dark Current | 10 nA | |
| Vr - Reverse Voltage | 5 V | |
| Half Intensity Angle Degrees | 120 deg | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Moisture Sensitive | Yes | |
| Packaging | Reel | |
| Photocurrent | 39 nA, 42 nA, 22 nA | |
| Product Type | Photodiodes | |
| Responsivity | 0.33 A/W, 0.25 A/W, 0.18 A/W | |
| Subcategory | Optical Detectors & Sensors | |
| Part # Aliases | KPS-5130PD7C |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541491050 |
| TARIC | 8541490000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 1,500 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.03 | $1,545.00 | |
| $0.99 | $2,970.00 | |
| $0.95 | $8,550.00 |
Need more?