Reference Only

APPSA04-41YWA

Obsolete
LED Displays & Accessories YELLOW DIFFUSED 1 DIGIT ALPHA

Manufacturer:

Mfr Part:
APPSA04-41YWA

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKingbright
Product CategoryLED Displays & Accessories
ProductLED Displays
Display Type14 Segment
Number of Digits1 Digit
Character Size0.4 in
Illumination ColorYellow
Wavelength588 nm
ConfigurationCommon Anode
Luminous Intensity3400 ucd
If - Forward Current30 mA
Vf - Forward Voltage2.1 V
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 40 C
Mounting StyleSMD/SMT
PackagingReel
Product TypeLED Displays
SubcategoryDisplays
Part # AliasesKPPSA04-103

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541410000
TARIC8541401000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?