Reference Only

APPDA04-41EWA

Obsolete
LED Displays & Accessories HI EFF RED DIFFUSED 2 DIGITS ALPHA

Manufacturer:

Mfr Part:
APPDA04-41EWA

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKingbright
Product CategoryLED Displays & Accessories
ProductLED Displays
Display Type14 Segment
Number of Digits1 Digit
Character Size0.4 in
Illumination ColorRed
Wavelength625 nm
ConfigurationCommon Anode
Luminous Intensity3200 ucd
If - Forward Current30 mA
Vf - Forward Voltage2 V
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 40 C
Mounting StyleSMD/SMT
Product TypeLED Displays
SubcategoryDisplays

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541410000
TARIC8541401000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?