Reference Only

APL3015QYC

Single Color LEDs YELLOW WATER CLEAR.

Manufacturer:

Mfr Part:
APL3015QYC

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKingbright
Product CategorySingle Color LEDs
ProductYellow LEDs
Mounting StyleSMD/SMT
Package / Case1206 (3216 metric)
Wavelength/Color Temperature568 nm
Luminous Intensity20 mcd
If - Forward Current20 mA
Vf - Forward Voltage2.2 V
Lens Dimensions2 mm x 1.5 mm
Lens ShapeRectangular
Lens TransparencyWater Clear
PackagingReel
Height1.4 mm
Illumination ColorYellow
Length3 mm
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 40 C
Moisture SensitiveYes
Product TypeSingle Color LEDs
SubcategoryLEDs
TypeSingle Color LEDs
Viewing Angle70 deg
Width1.5 mm
Part # AliasesKPL-3015SGC

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541410000
TARIC8541401000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.098$196.00
$0.094$376.00
$0.087$870.00
$0.078$1,872.00
Need more?