Reference Only

APHBM2012LSURKSYKC

Multi-Color LEDs 2.0x1.2MM LOW CU RED/YELLOW SMD.

Manufacturer:

Mfr Part:
APHBM2012LSURKSYKC

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKingbright
Product CategoryMulti-Color LEDs
ProductBi-Color LEDs
Mounting StyleSMD/SMT
Illumination ColorRed, Yellow
Wavelength/Color Temperature630 nm, 590 nm
Viewing Angle120 deg, 120 deg
If - Forward Current2 mA
Vf - Forward Voltage1.75 V, 1.85 V
Power Rating75 mW
Lens ColorColorless
Lens Dimensions1.3 mm x 1.25 mm
Lens ShapeRectangular
Lens TransparencyWater Clear
Height0.45 mm
Length2 mm
Luminous Intensity20 mcd, 10 mcd
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 40 C
Moisture SensitiveYes
PackagingReel
Product TypeMulti-Color LEDs
SeriesHeliColour
SubcategoryLEDs
TypeMulti-Color LEDs
Width1.25 mm
Part # AliasesKPHBM-2012LSURKSYKC

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541410000
TARIC8541401000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Product Catalogs

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?
Contact Us