Reference Only

APHB1608SGNC

Multi-Color LEDs Grn/Orange 60/18mcd 568/606nm Water Clr.

Manufacturer:

Mfr Part:
APHB1608SGNC

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKingbright
Product CategoryMulti-Color LEDs
ProductBi-Color LEDs
Mounting StyleSMD/SMT
Package / Case0603 (1608 metric)
Illumination ColorOrange, Green
Wavelength/Color Temperature606 nm, 568 nm
Viewing Angle130 deg
If - Forward Current20 mA
Vf - Forward Voltage2.2 V, 2.05 V
Lens ColorColorless
Lens Dimensions1.6 mm x 0.8 mm
Lens ShapeRectangular
Lens TransparencyWater Clear
Height0.5 mm
Length1.6 mm
Luminous Intensity60 mcd, 18 mcd
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 40 C
Moisture SensitiveYes
PackagingReel
Product TypeMulti-Color LEDs
SubcategoryLEDs
TypeMulti-Color LEDs
Width0.8 mm
Part # AliasesKPHB-1608SGNC-GX

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541410000
TARIC8541401000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance Namenone

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 20,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.111$2,220.00
$0.101$2,424.00
Need more?