Reference Only
APHB1608LG3R2C-AMT
Multi-Color LEDs 1.6x8mm Green/Red.
Datasheet
APHB1608LG3R2C-AMT DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Kingbright | |
| Product Category | Multi-Color LEDs | |
| Product | Bi-Color LEDs | |
| Mounting Style | SMD/SMT | |
| Package / Case | 0603 (1608 metric) | |
| Illumination Color | Green, Red | |
| Wavelength/Color Temperature | 515 nm, 645 nm | |
| Viewing Angle | 130 deg | |
| If - Forward Current | 2 mA | |
| Vf - Forward Voltage | 1.75 V, 2.65 V | |
| Lens Color | Colorless | |
| Lens Dimensions | 0.8 mm | |
| Lens Shape | Rectangular | |
| Lens Transparency | Water Clear | |
| Configuration | Dual | |
| Height | 0.5 mm | |
| Length | 1.6 mm | |
| Luminous Intensity | 120 mcd, 10 mcd | |
| Maximum Operating Temperature | + 100 C | |
| Minimum Operating Temperature | - 40 C | |
| Moisture Sensitive | Yes | |
| Packaging | Reel | |
| Product Type | Multi-Color LEDs | |
| Subcategory | LEDs | |
| Type | Multi-Color LEDs | |
| Width | 0.8 mm | |
| Part # Aliases | KPHB-1608LZGKSURKC-AT-GX |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541410000 |
| TARIC | 8541410000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 4,000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.349 | $1,396.00 | |
| $0.325 | $3,250.00 | |
| $0.319 | $7,656.00 |
Need more?