Reference Only
APH1608SURCK
Single Color LEDs Red 630nm 220mcd 120 Deg Water Clr.
Datasheet
APH1608SURCK DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Kingbright | |
| Product Category | Single Color LEDs | |
| Product | Red LEDs | |
| Mounting Style | SMD/SMT | |
| Package / Case | 0603 (1608 metric) | |
| Wavelength/Color Temperature | 650 nm | |
| Luminous Intensity | 230 mcd | |
| If - Forward Current | 20 mA | |
| Vf - Forward Voltage | 2.5 V | |
| Lens Color | Colorless | |
| Lens Dimensions | 1 mm x 0.8 mm | |
| Lens Shape | Rectangular | |
| Lens Transparency | Water Clear | |
| Packaging | Reel | |
| Height | 0.65 mm | |
| Illumination Color | Red | |
| Length | 1.6 mm | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 40 C | |
| Moisture Sensitive | Yes | |
| Product Type | Single Color LEDs | |
| Subcategory | LEDs | |
| Type | Single Color LEDs | |
| Viewing Angle | 120 deg | |
| Width | 0.8 mm | |
| Part # Aliases | KPH-1608SURCK |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541410000 |
| TARIC | 8541401000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 9 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 2,000 / Multiples: 2,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.10 | $200.00 | |
| $0.096 | $384.00 | |
| $0.077 | $770.00 | |
| $0.071 | $1,704.00 |
Need more?