Reference Only
APGF1012GBRC-07
Multi-Color LEDs 1x1x0.2mm RGB.
Datasheet
APGF1012GBRC-07 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Kingbright | |
| Product Category | Multi-Color LEDs | |
| Product | Tri-Color LEDs | |
| Mounting Style | SMD/SMT | |
| Package / Case | 0404 (1010 metric) | |
| Illumination Color | RGB | |
| Wavelength/Color Temperature | 460 nm, 515 nm, 632 nm | |
| Viewing Angle | 150 deg | |
| If - Forward Current | 5 mA | |
| Vf - Forward Voltage | 1.95 V, 2.8 V, 2.85 V | |
| Lens Color | Colorless | |
| Lens Dimensions | 0.85 mm x 0.85 mm | |
| Lens Shape | Rectangular | |
| Lens Transparency | Water Clear | |
| Configuration | Common Anode | |
| Height | 0.25 mm | |
| Length | 1 mm | |
| Luminous Intensity | 220 mcd, 23 mcd, 30 mcd | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 40 C | |
| Moisture Sensitive | Yes | |
| Packaging | Reel | |
| Product Type | Multi-Color LEDs | |
| Subcategory | LEDs | |
| Type | Multi-Color LEDs | |
| Width | 1 mm | |
| Part # Aliases | KPGF-1012GBRC-07 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541410000 |
| TARIC | 8541410000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 8 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 4,000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.414 | $1,656.00 | |
| $0.394 | $3,152.00 | |
| $0.385 | $9,240.00 |
Need more?