Reference Only

APGF0606SEEKCGKCTTC2

Multi-Color LEDs Red/Green LED.

Manufacturer:

Mfr Part:
APGF0606SEEKCGKCTTC2

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKingbright
Product CategoryMulti-Color LEDs
ProductBi-Color LEDs
Mounting StyleSMD/SMT
Package / CaseSMD-4
Wavelength/Color Temperature632 nm
Viewing Angle140 deg
If - Forward Current10 mA
Vf - Forward Voltage2.3 V
Lens ColorColorless
Height0.2 mm
Length0.65 mm
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 40 C
Moisture SensitiveYes
PackagingReel
Product TypeMulti-Color LEDs
SubcategoryLEDs
TypeMulti-Color LEDs
Width0.65 mm
Part # AliasesKPGF-0606SEEKKCGKXC-TT-C2

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541410000
TARIC8541410000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 4,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.334$1,336.00
$0.315$2,520.00
$0.303$7,272.00
Need more?