Reference Only
APGA1602SEC/E/KA
Single Color LEDs 1.6X0.2MM RA 624nm RED SMD LED.
Datasheet
APGA1602SEC/E/KA DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Kingbright | |
| Product Category | Single Color LEDs | |
| Product | Red LEDs | |
| Mounting Style | SMD/SMT | |
| Package / Case | 0603 (1608 metric) | |
| Wavelength/Color Temperature | 624 nm | |
| Illumination Color | Red | |
| If - Forward Current | 20 mA | |
| Vf - Forward Voltage | 2.05 V | |
| Power Rating | 48 mW | |
| Lens Color | Colorless | |
| Lens Dimensions | 1.2 mm x 0.2 mm | |
| Lens Shape | Rectangular | |
| Lens Transparency | Water Clear | |
| Series | Minikin-Air | |
| Packaging | Reel | |
| Height | 0.2 mm | |
| Length | 1.6 mm | |
| Luminous Intensity | 200 mcd | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 40 C | |
| Moisture Sensitive | Yes | |
| Product Type | Single Color LEDs | |
| Subcategory | LEDs | |
| Type | Single Color LEDs | |
| Viewing Angle | 120 deg, 150 deg | |
| Width | 0.9 mm | |
| Part # Aliases | KPGA-1602SEC-E-KA |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541410000 |
| TARIC | 8541410000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 4,000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.11 | $440.00 | |
| $0.103 | $824.00 | |
| $0.10 | $2,400.00 |
Need more?