Reference Only

APG0201SEC-TT

New Product
Single Color LEDs 604nm 0201 Heli-Um 0.6x0.3mm SMD LED.

Manufacturer:

Mfr Part:
APG0201SEC-TT

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKingbright
Product CategorySingle Color LEDs
ProductOrange LEDs
Mounting StyleSMD/SMT
Package / Case0201 (0603 metric)
Wavelength/Color Temperature611 nm
Luminous Intensity150 mcd
If - Forward Current10 mA
Vf - Forward Voltage2.01 V
Lens ColorColorless
Lens ShapeRectangular
Lens TransparencyClear
SeriesAPG0201
PackagingReel
Height0.25 mm
Illumination ColorOrange
Length0.65 mm
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 40 C
Moisture SensitiveYes
SubcategoryLEDs
TypeSingle Color LEDs
Viewing Angle140 deg
Width0.35 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541410000
TARIC8541410000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Product Catalogs

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 8 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 4,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.139$556.00
$0.131$655.00
$0.123$1,230.00
$0.12$3,000.00
Need more?