Reference Only

APFA3010SURKCGKQBDC

Multi-Color LEDs RA RGB 630/570/470nm 200/50/100 mcd.

Manufacturer:

Mfr Part:
APFA3010SURKCGKQBDC

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKingbright
Product CategoryMulti-Color LEDs
ProductRGB LEDs
Mounting StyleSMD/SMT
Package / Case1204 (3212 metric)
Illumination ColorRGB
Wavelength/Color Temperature630 nm, 570 nm, 470 nm
Viewing Angle120 deg
If - Forward Current20 mA
Vf - Forward Voltage1.95 V, 2.1 V, 3.3 V
Power Rating75 mW, 75 mW, 120 mW
Lens ColorColorless
Lens Dimensions2 mm
Lens ShapeSemitube
Lens TransparencyWater Clear
Height1.5 mm
Length3 mm
Luminous Intensity220 mcd, 50 mcd, 100 mcd
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 40 C
Moisture SensitiveYes
PackagingReel
Product TypeMulti-Color LEDs
SubcategoryLEDs
TypeMulti-Color LEDs
Width1 mm
Part # AliasesKPFA-3010SURKCGKQBDC

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541410000
TARIC8541401000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 7 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.34$680.00
$0.319$1,276.00
$0.297$2,970.00
$0.288$6,912.00
Need more?