Reference Only

APFA3010LSEKJ3ZGKQBC

Multi-Color LEDs 3.0x1.0MM LOW CU RGB SMD.

Manufacturer:

Mfr Part:
APFA3010LSEKJ3ZGKQBC

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKingbright
Product CategoryMulti-Color LEDs
ProductRGB LEDs
Mounting StyleSMD/SMT
Illumination ColorRGB
Wavelength/Color Temperature625 nm, 525 nm, 465 nm
Viewing Angle150 deg
If - Forward Current2 mA
Vf - Forward Voltage1.8 V, 2.65 V, 2.65 V
Power Rating84 mW, 102.5 mW, 120 mW
Lens ColorColorless
Lens Dimensions2 mm
Lens ShapeSemitube
Lens TransparencyWater Clear
Height1.5 mm
Length3 mm
Luminous Intensity40 mcd, 60 mcd, 10 mcd
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 40 C
Moisture SensitiveYes
PackagingReel
Product TypeMulti-Color LEDs
SeriesHeliColour
SubcategoryLEDs
TypeMulti-Color LEDs
Width1 mm
Part # AliasesKPFA-3010LRGBC-K12

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541410000
TARIC8541410000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Product Catalogs

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 20,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.301$6,020.00
$0.295$7,080.00
Need more?