Reference Only

APFA2507Y3G3-CC

Multi-Color LEDs 2.5x0.7mm RA Yellow/Green

Manufacturer:

Mfr Part:
APFA2507Y3G3-CC

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKingbright
Product CategoryMulti-Color LEDs
ProductBi-Color LEDs
Mounting StyleSMD/SMT
Package / Case2.5 mm x 0.7 mm
Illumination ColorYellow, Green
Wavelength/Color Temperature515 nm, 590 nm
Viewing Angle130 deg
If - Forward Current20 mA
Vf - Forward Voltage2 V, 3.3 V
Lens ColorColorless
Lens Dimensions2.1 mm
Lens ShapeDome
Lens TransparencyWater Clear
ConfigurationCommon Cathode
Height1 mm
Length2.5 mm
Luminous Intensity300 mcd, 550 mcd
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 40 C
Moisture SensitiveYes
PackagingReel
Product TypeMulti-Color LEDs
SubcategoryLEDs
TypeMulti-Color LEDs
Width0.7 mm
Part # AliasesKPFA-2507SYKJ3XZGKC-CC

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541410000
TARIC8541410000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?