Reference Only
APFA2507R9G2C-C2
Multi-Color LEDs 2.5x0.7mm RA Red/Green.
Datasheet
APFA2507R9G2C-C2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Kingbright | |
| Product Category | Multi-Color LEDs | |
| Product | Bi-Color LEDs | |
| Mounting Style | SMD/SMT | |
| Package / Case | 2.5 mm x 1 mm | |
| Illumination Color | Red, Green | |
| Wavelength/Color Temperature | 574 nm, 630 nm | |
| Viewing Angle | 130 deg | |
| If - Forward Current | 20 mA | |
| Vf - Forward Voltage | 2 V, 2.1 V | |
| Lens Color | Colorless | |
| Lens Dimensions | 2.1 mm | |
| Lens Shape | Dome | |
| Lens Transparency | Water Clear | |
| Configuration | Dual | |
| Height | 1 mm | |
| Length | 2.5 mm | |
| Luminous Intensity | 40 mcd, 45 mcd | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 40 C | |
| Moisture Sensitive | Yes | |
| Packaging | Reel | |
| Product Type | Multi-Color LEDs | |
| Subcategory | LEDs | |
| Type | Multi-Color LEDs | |
| Width | 0.7 mm | |
| Part # Aliases | KPFA-2507SEEKXCGKC-C2 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541410000 |
| TARIC | 8541410000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 8 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 3,000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.309 | $927.00 | |
| $0.292 | $1,752.00 | |
| $0.273 | $2,457.00 | |
| $0.263 | $6,312.00 |
Need more?