Reference Only

APFA2507B2Y2C

Multi-Color LEDs 2.5x0.7mm RA Blue/Yellow.

Manufacturer:

Mfr Part:
APFA2507B2Y2C

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKingbright
Product CategoryMulti-Color LEDs
ProductBi-Color LEDs
Mounting StyleSMD/SMT
Package / Case2.5 mm x 0.7 mm x 1 mm
Illumination ColorYellow, Blue
Wavelength/Color Temperature460 nm, 590 nm
Viewing Angle130 deg
If - Forward Current20 mA
Vf - Forward Voltage2 V, 3.3 V
Lens ColorColorless
Lens Dimensions2.1 mm
Lens ShapeDome
Lens TransparencyWater Clear
ConfigurationCommon Anode
Height1 mm
Length2.5 mm
Luminous Intensity65 mcd, 130 mcd
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 40 C
Moisture SensitiveYes
PackagingReel
Product TypeMulti-Color LEDs
SubcategoryLEDs
TypeMulti-Color LEDs
Width0.7 mm
Part # AliasesKPFA-2507QBDXSYKC

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541410000
TARIC8541410000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.35$1,050.00
$0.332$1,992.00
$0.309$2,781.00
$0.30$7,200.00
Need more?