Reference Only
APFA2507B2R2C
Multi-Color LEDs 2.5x0.7mm RA Blue/Red.
Datasheet
APFA2507B2R2C DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Kingbright | |
| Product Category | Multi-Color LEDs | |
| Product | Bi-Color LEDs | |
| Mounting Style | SMD/SMT | |
| Package / Case | 2.5 mm x 0.7 mm x 1 mm | |
| Illumination Color | Red, Blue | |
| Wavelength/Color Temperature | 460 nm, 645 nm | |
| Viewing Angle | 130 deg | |
| If - Forward Current | 20 mA | |
| Vf - Forward Voltage | 1.95 V, 3.3 V | |
| Lens Color | Colorless | |
| Lens Dimensions | 2.1 mm | |
| Lens Shape | Dome | |
| Lens Transparency | Water Clear | |
| Configuration | Common Anode | |
| Height | 1 mm | |
| Length | 2.5 mm | |
| Luminous Intensity | 65 mcd, 80 mcd | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 40 C | |
| Moisture Sensitive | Yes | |
| Packaging | Reel | |
| Product Type | Multi-Color LEDs | |
| Subcategory | LEDs | |
| Type | Multi-Color LEDs | |
| Width | 0.7 mm | |
| Part # Aliases | KPFA-2507QBDXSURKC |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541410000 |
| TARIC | 8541410000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 3,000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.356 | $1,068.00 | |
| $0.347 | $2,082.00 | |
| $0.329 | $2,961.00 | |
| $0.308 | $7,392.00 |
Need more?