Reference Only

APETD3528QBC/D

Single Color LEDs Blue 470nm 400mcd 60deg Water Clr.

Manufacturer:

Mfr Part:
APETD3528QBC/D

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKingbright
Product CategorySingle Color LEDs
ProductBlue LEDs
Mounting StyleSMD/SMT
Package / Case1411 (3528 metric)
Wavelength/Color Temperature470 nm
Luminous Intensity400 mcd
If - Forward Current20 mA
Vf - Forward Voltage3.3 V
Power Rating120 mW
Lens ColorColorless
Lens Dimensions2.6 mm
Lens ShapeDome
Lens TransparencyWater Clear
PackagingReel
Height3.2 mm
Illumination ColorBlue
Length3.5 mm
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 40 C
Moisture SensitiveYes
Product TypeSingle Color LEDs
SubcategoryLEDs
TypeSingle Color LEDs
Viewing Angle60 deg
Width2.8 mm
Part # AliasesKPETD-3528QBC-D

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541410000
TARIC8541401000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 6,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.158$948.00
$0.148$1,480.00
$0.134$3,350.00
Need more?