APDC03-41EWA Kingbright

APDC03-41EWA

LED Displays & Accessories

Manufacturer:

Mfr Part:
APDC03-41EWA

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKingbright
Product CategoryLED Displays & Accessories
ProductLED Displays
Display Type7 Segment
Number of Digits2 Digit
Character Size0.3 in
Module Size - W x H x T14.8 mm x 12 mm x 3.75 mm
Illumination ColorRed
ConfigurationCommon Cathode
If - Forward Current20 mA
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 40 C
Mounting StyleSMD/SMT
Product TypeLED Displays
SubcategoryDisplays
Viewing Area - W x H14.8 mm x 7.62 mm

Export and Environmental Classification

AttributeDescription
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?