Reference Only

APDA3020SECK/J4-PF

Single Color LEDs 3.0 X 2.0 MM ORANGE SMD LED.

Manufacturer:

Mfr Part:
APDA3020SECK/J4-PF

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKingbright
Product CategorySingle Color LEDs
ProductOrange LEDs
Mounting StyleSMD/SMT
Package / Case1208 (3020 metric)
Wavelength/Color Temperature605 nm
Luminous Intensity13 cd
If - Forward Current20 mA
Vf - Forward Voltage2.2 V
Power Rating84 mW
Lens ColorColorless
Lens Dimensions1.9 mm
Lens ShapeDome
Lens TransparencyWater Clear
Series3020
PackagingReel
Height2.8 mm
Illumination ColorOrange
Length3 mm
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 40 C
Moisture SensitiveYes
Product TypeSingle Color LEDs
SubcategoryLEDs
TypeSingle Color LEDs
Viewing Angle10 deg
Width2 mm
Part # AliasesKPDA-3020SECK-J4-PF

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541410000
TARIC8541401000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 20,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.127$2,540.00
Need more?
Contact Us