Reference Only

APDA1806SYCK/J3-PRV

Single Color LEDs 1.8x0.6mm SMD RA YELLOW.

Manufacturer:

Mfr Part:
APDA1806SYCK/J3-PRV

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKingbright
Product CategorySingle Color LEDs
ProductYellow LEDs
Mounting StyleSMD/SMT
Package / CaseSMD-2
Wavelength/Color Temperature590 nm
Illumination ColorYellow
If - Forward Current20 mA
Vf - Forward Voltage2 V
Power Rating75 mW
Lens ColorColorless
Lens Dimensions0.95 mm
Lens ShapeDome
Lens TransparencyWater Clear
PackagingReel
Height0.6 mm
Length1.8 mm
Luminous Intensity1.8 cd
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 40 C
Moisture SensitiveYes
Product TypeSingle Color LEDs
SubcategoryLEDs
TypeSingle Color LEDs
Viewing Angle25 deg
Width1.5 mm
Part # AliasesKPDA-1806SYCK-J3-PRV

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541410000
TARIC8541410000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 4,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.209$836.00
$0.194$1,552.00
$0.19$4,560.00
Need more?