Reference Only

APDA03-41MBWA

Obsolete
LED Displays & Accessories BLUE DIFFUSED 2 DIGITS

Manufacturer:

Mfr Part:
APDA03-41MBWA

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKingbright
Product CategoryLED Displays & Accessories
Number of Digits2 Digit
Illumination ColorBlue
Mounting StyleSMD/SMT
PackagingReel
Moisture SensitiveYes
Product TypeLED Displays
SubcategoryDisplays
Touch PanelWithout Touch Panel
Part # AliasesKPDA03-109

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541410000
TARIC8541401000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?