Reference Only
APBD3224LSURKSYKC
Multi-Color LEDs 3.2x2.4MM LOW CU RED/YELLOW SMD.
Datasheet
APBD3224LSURKSYKC DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Kingbright | |
| Product Category | Multi-Color LEDs | |
| Product | Bi-Color LEDs | |
| Mounting Style | SMD/SMT | |
| Package / Case | 1210 (3224 metric) | |
| Illumination Color | Red, Yellow | |
| Wavelength/Color Temperature | 630 nm, 590 nm | |
| Viewing Angle | 20 deg | |
| If - Forward Current | 2 mA | |
| Vf - Forward Voltage | 1.75 V, 1.85 V | |
| Power Rating | 75 mW, 75 mW | |
| Lens Color | Colorless | |
| Lens Dimensions | 1.8 mm | |
| Lens Shape | Dome | |
| Lens Transparency | Water Clear | |
| Height | 2.4 mm | |
| Length | 3.2 mm | |
| Luminous Intensity | 50 mcd, 50 mcd | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 40 C | |
| Moisture Sensitive | Yes | |
| Packaging | Reel | |
| Product Type | Multi-Color LEDs | |
| Series | HeliColour | |
| Subcategory | LEDs | |
| Type | Multi-Color LEDs | |
| Width | 2.4 mm | |
| Part # Aliases | KPBD-3224LSURKSYKC |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541410000 |
| TARIC | 8541401000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 21,000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.122 | $2,562.00 | |
| $0.12 | $2,880.00 |
Need more?