Reference Only

APBA3010YSGC-GX

Multi-Color LEDs RA Yel/Grn 588/568nm 8/15mcd Water Clr.

Manufacturer:

Mfr Part:
APBA3010YSGC-GX

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKingbright
Product CategoryMulti-Color LEDs
ProductBi-Color LEDs
Mounting StyleSMD/SMT
Package / Case1208 (3020 metric)
Illumination ColorYellow, Green
Wavelength/Color Temperature588 nm, 568 nm
Viewing Angle140 deg
If - Forward Current20 mA
Vf - Forward Voltage2.1 V, 2.2 V
Power Rating62.5 mW, 75 mW
Lens ColorColorless
Lens Dimensions2 mm x 1 mm
Lens ShapeSemitube
Lens TransparencyWater Clear
Height1 mm
Length3 mm
Luminous Intensity8 mcd, 15 mcd
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 40 C
Moisture SensitiveYes
PackagingReel
Product TypeMulti-Color LEDs
SubcategoryLEDs
TypeMulti-Color LEDs
Width2 mm
Part # AliasesKPBA-3010YSGC

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541410000
TARIC8541401000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.149$298.00
$0.124$1,240.00
Need more?