Reference Only

APBA3010ESGC

Multi-Color LEDs RED/GREEN WTR CLR RIGHT ANGLE SMD.

Manufacturer:

Mfr Part:
APBA3010ESGC

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKingbright
Product CategoryMulti-Color LEDs
ProductBi-Color LEDs
Mounting StyleSMD/SMT
Package / Case1208 (3020 metric)
Illumination ColorRed, Green
Wavelength/Color Temperature625 nm, 568 nm
Viewing Angle140 deg
If - Forward Current20 mA
Vf - Forward Voltage2 V, 2.2 V
Power Rating105 mW, 105 mW
Lens ColorColorless
Lens Dimensions2 mm x 1 mm
Lens ShapeSemitube
Lens TransparencyWater Clear
Height1 mm
LED MaterialGaAsP, GaP
Length3 mm
Luminous Intensity12 mcd, 12 mcd
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 40 C
Moisture SensitiveYes
PackagingReel
Product TypeMulti-Color LEDs
SubcategoryLEDs
TypeMulti-Color LEDs
Vr - Reverse Voltage5 V
Width2 mm
Part # AliasesKPBA-3010ESGC

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541410000
TARIC8541401000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 11 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.159$318.00
$0.15$1,500.00
$0.139$3,336.00
Need more?