Reference Only

APB3025EYC-F01

Multi-Color LEDs Red/Yellow 625/588nm Water Clear 12/8mcd.

Manufacturer:

Mfr Part:
APB3025EYC-F01

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKingbright
Product CategoryMulti-Color LEDs
ProductBi-Color LEDs
Mounting StyleSMD/SMT
Package / Case1210 (3025 metric)
Illumination ColorRed, Yellow
Wavelength/Color Temperature625 nm, 588 nm
Viewing Angle120 deg
If - Forward Current20 mA
Vf - Forward Voltage2 V, 2.1 V
Power Rating75 mW
Lens ColorColorless
Lens Dimensions2 mm x 2.5 mm
Lens ShapeRectangular
Lens TransparencyWater Clear
Height1.1 mm
Length3 mm
Luminous Intensity15 mcd, 10 mcd
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 40 C
Moisture SensitiveYes
PackagingReel
Product TypeMulti-Color LEDs
SubcategoryLEDs
TypeMulti-Color LEDs
Width2.5 mm
Part # AliasesKPB-3025EYC

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541410000
TARIC8541401000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance Namenone

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 20,000 / Multiples: 20,000)
Quantity Unit PriceExt. Price
$0.11$2,200.00
$0.109$4,360.00
Need more?
Contact Us