
APB2012SURKCGKC
Multi-Color LEDs 2.0X1.2MM RED/GRN SMD LED.
Datasheet
APB2012SURKCGKC DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Kingbright | |
| Product Category | Multi-Color LEDs | |
| Product | Bi-Color LEDs | |
| Mounting Style | SMD/SMT | |
| Illumination Color | Red, Green | |
| Lens Color | Colorless | |
| Lens Dimensions | 1.3 mm x 1.25 mm | |
| Lens Shape | Rectangular | |
| Moisture Sensitive | Yes | |
| Packaging | Reel | |
| Product Type | Multi-Color LEDs | |
| Subcategory | LEDs | |
| Type | Multi-Color LEDs | |
| Part # Aliases | KPB-2012SURKCGKC |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541410000 |
| TARIC | 8541401000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 2,000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.177 | $354.00 | |
| $0.167 | $668.00 | |
| $0.152 | $1,520.00 | |
| $0.144 | $3,456.00 |
Need more?