Reference Only

APA3010PYC

Single Color LEDs YELLOW WATER CLEAR RIGHT ANGLE.

Manufacturer:

Mfr Part:
APA3010PYC

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKingbright
Product CategorySingle Color LEDs
ProductYellow LEDs
Mounting StyleSMD/SMT
Package / CaseSide Looker
Wavelength/Color Temperature585 nm
Luminous Intensity5 mcd
If - Forward Current20 mA
Vf - Forward Voltage2.1 V
Lens Dimensions2 mm x 1 mm
Lens ShapeSemitube
Lens TransparencyWater Clear
PackagingReel
Height1 mm
Illumination ColorYellow
Length3 mm
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 40 C
Moisture SensitiveYes
Product TypeSingle Color LEDs
SubcategoryLEDs
TypeSingle Color LEDs
Viewing Angle120 deg
Width2 mm
Part # AliasesKPA-3010PYC

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541410000
TARIC8541401000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.119$238.00
$0.118$472.00
$0.111$1,110.00
$0.101$2,424.00
Need more?
Contact Us