Reference Only

APA2107SURCK

Single Color LEDs .

Manufacturer:

Mfr Part:
APA2107SURCK

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKingbright
Product CategorySingle Color LEDs
ProductRed LEDs
Mounting StyleSMD/SMT
Package / Case0805 (2012 metric)
Wavelength/Color Temperature630 nm
Luminous Intensity220 mcd
If - Forward Current20 mA
Vf - Forward Voltage1.95 V
Power Rating75 mW
Lens ColorColorless
Lens Dimensions1.7 mm x 0.6 mm
Lens ShapeSemitube
Lens TransparencyWater Clear
PackagingReel
ConfigurationSingle
Height0.6 mm
Illumination ColorRed
Length2.1 mm
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 40 C
Moisture SensitiveYes
Product TypeSingle Color LEDs
SubcategoryLEDs
TypeSingle Color LEDs
Viewing Angle140 deg
Width1 mm
Part # AliasesKPA-2107SURCK

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541410000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 8 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 4,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.088$352.00
$0.079$790.00
$0.078$1,872.00
Need more?