Reference Only
APA2106SGC
Single Color LEDs .
Datasheet
APA2106SGC DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Kingbright | |
| Product Category | Single Color LEDs | |
| Height | 1 mm | |
| If - Forward Current | 20 mA | |
| Illumination Color | Green | |
| Length | 2.1 mm | |
| Lens Dimensions | 1.7 mm x 0.6 mm | |
| Lens Shape | Semitube | |
| Lens Transparency | Water Clear | |
| Moisture Sensitive | Yes | |
| Mounting Style | SMD/SMT | |
| Package / Case | 0805 (2012 metric) | |
| Product Type | Single Color LEDs | |
| Product | Green LEDs | |
| Subcategory | LEDs | |
| Type | Single Color LEDs | |
| Wavelength/Color Temperature | 565 nm | |
| Width | 0.6 mm | |
| Part # Aliases | KPA-2106SGC |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541410000 |
| TARIC | 8541410000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 4 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 2,000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.117 | $234.00 | |
| $0.095 | $237.50 | |
| $0.09 | $450.00 | |
| $0.085 | $850.00 | |
| $0.084 | $2,100.00 |
Need more?