Reference Only
AM4457F3C
Infrared Emitters 940nm 1.2V 20mA Side Look.
Datasheet
AM4457F3C DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Kingbright | |
| Product Category | Infrared Emitters | |
| Mounting Style | Through Hole | |
| Wavelength | 940 nm | |
| Radiant Intensity | 3 mW/sr | |
| If - Forward Current | 20 mA | |
| Vf - Forward Voltage | 1.6 V | |
| Power Rating | 100 mW | |
| Minimum Operating Temperature | - 45 C | |
| Maximum Operating Temperature | + 80 C | |
| Package / Case | Side Looker | |
| Packaging | Bulk | |
| Height | 5.72 mm | |
| Illumination Color | Infrared | |
| Length | 4.45 mm | |
| Lens Dimensions | 1.5 mm x 1.5 mm x 0.76 mm | |
| Lens Shape | Circular | |
| Product Type | IR Emitters (IR LEDs) | |
| Subcategory | Infrared Data Communications | |
| Viewing Angle | 75 deg | |
| Vr - Reverse Voltage | 5 V | |
| Width | 2.31 mm | |
| Part # Aliases | KM-4457F3C-R |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541410000 |
| TARIC | 8541410000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 9 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 2,000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.267 | $534.00 | |
| $0.263 | $657.50 | |
| $0.244 | $1,220.00 | |
| $0.221 | $2,210.00 | |
| $0.21 | $5,250.00 |
Need more?