Reference Only

AM27SYCK09

Single Color LEDs Yellow 590nm Water Clear 1800mcd.

Manufacturer:

Mfr Part:
AM27SYCK09

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKingbright
Product CategorySingle Color LEDs
ProductYellow LEDs
Mounting StyleSMD/SMT
Package / CaseT-3/4
Wavelength/Color Temperature590 nm
Luminous Intensity1.8 cd
Lens Dimensions1.78 mm
Lens ShapeDome
Lens TransparencyWater Clear
PackagingReel
Height2.92 mm
Illumination ColorYellow
Length2.21 mm
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 40 C
Moisture SensitiveYes
Product TypeSingle Color LEDs
SubcategoryLEDs
TypeSingle Color LEDs
Width2.21 mm
Part # AliasesKM-27SYCK-09

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541410000
TARIC8541401000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance Namenone

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.20$400.00
$0.187$935.00
$0.176$1,760.00
$0.16$4,000.00
Need more?