AM27SURCK09 Kingbright

AM27SURCK09

Single Color LEDs Red 630nm Water Clear 1800mcd.

Manufacturer:

Mfr Part:
AM27SURCK09

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKingbright
Product CategorySingle Color LEDs
ProductRed LEDs
Mounting StyleSMD/SMT
Package / CaseT-3/4
Wavelength/Color Temperature650 nm
Luminous Intensity2.4 cd
If - Forward Current20 mA
Vf - Forward Voltage1.95 V
Lens Dimensions1.78 mm
Lens ShapeDome
Lens TransparencyWater Clear
PackagingReel
Height2.92 mm
Illumination ColorRed
Length2.21 mm
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 40 C
Moisture SensitiveYes
Product TypeSingle Color LEDs
SubcategoryLEDs
TypeSingle Color LEDs
Viewing Angle20 deg
Width2.21 mm
Part # AliasesKM-27SURCK-09

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541410000
TARIC8541401000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance Namenone

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.187$187.00
$0.181$362.00
$0.17$850.00
$0.16$1,600.00
$0.145$3,625.00
Need more?
Contact Us