Reference Only

AM27MGC03

Single Color LEDs Green 570nm Water Clear 600mcd.

Manufacturer:

Mfr Part:
AM27MGC03

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKingbright
Product CategorySingle Color LEDs
ProductGreen LEDs
Mounting StyleSMD/SMT
Package / CaseT-3/4
Wavelength/Color Temperature568 nm
Luminous Intensity600 mcd
Lens Dimensions1.78 mm
Lens ShapeDome
Lens TransparencyWater Clear
PackagingReel
Height2.92 mm
Illumination ColorGreen
Length2.21 mm
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 40 C
Moisture SensitiveYes
Product TypeSingle Color LEDs
SubcategoryLEDs
TypeSingle Color LEDs
Viewing Angle20 deg
Width2.21 mm
Part # AliasesKM-27MGC-03

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541410000
TARIC8541401000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.258$258.00
$0.253$506.00
$0.235$1,175.00
$0.219$2,190.00
$0.202$5,050.00
Need more?
Contact Us