Reference Only

AM2520EH/ID5V

LED Circuit Board Indicators HI EFF RED DIFFUSED 5 VOLT.

Manufacturer:

Mfr Part:
AM2520EH/ID5V

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKingbright
Product CategoryLED Circuit Board Indicators
Illumination ColorRed
LED Size1.8 mm
Wavelength625 nm
Luminous Intensity15 mcd
Mounting StyleThrough Hole
Viewing Angle40 deg
Lens Color/StyleTinted, Diffused
If - Forward Current13 mA
Vf - Forward Voltage5 V
PackagingBulk
Configuration1 Single Color LED, Single Level
Lens ShapeDome
Mounting TypeThrough Hole
Product TypeLED Circuit Board Indicators
SubcategoryLED Indication

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541410000
TARIC8541401000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 20,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.00$20,000.00
Need more?
Contact Us