AM2520EF/4ID5V Kingbright

AM2520EF/4ID5V

LED Circuit Board Indicators

Manufacturer:

Mfr Part:
AM2520EF/4ID5V

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKingbright
Product CategoryLED Circuit Board Indicators
Illumination ColorRed
LED Size1.8 mm
Wavelength625 nm
Luminous Intensity8 mcd
Mounting StyleThrough Hole
Viewing Angle40 deg
Lens Color/StyleTinted, Diffused
If - Forward Current13 mA
Vf - Forward Voltage5 V
Mounting TypeThrough Hole
Product TypeLED Circuit Board Indicators
SubcategoryLED Indication

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541410000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance Namenone

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?