Reference Only

ACSA08-51SURKWA

LED Displays & Accessories Single Red 630nm Common Anode.

Manufacturer:

Mfr Part:
ACSA08-51SURKWA

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKingbright
Product CategoryLED Displays & Accessories
ProductLED Displays
Display Type7 Segment
Number of Digits1 Digit
Character Size11 mm x 20.32 mm
Module Size - W x H x T16.8 mm x 28 mm x 3.75 mm
Illumination ColorRed
Wavelength630 nm
ConfigurationCommon Anode
Luminous Intensity47000 ucd
If - Forward Current20 mA
Vf - Forward Voltage1.95 V
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 40 C
Mounting StyleSMD/SMT
PackagingReel
Moisture SensitiveYes
Power Consumption75 mW
Product TypeLED Displays
SubcategoryDisplays
Touch PanelWithout Touch Panel
Viewing Area - W x H11 mm x 20.32 mm
Part # AliasesKCSA08-105-A

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8531200040
TARIC8531202090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 9 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$2.77$5,540.00
$2.63$6,312.00
Need more?